Part Details for 2381297-2 by TE Connectivity
Overview of 2381297-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2381297-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2381297-2-ND
|
DigiKey | TE Connectivity SPECIAL WIRE CRI Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$475.6200 / $559.5500 | Buy Now |
DISTI #
2132-2381297-2-ND
|
DigiKey | SPECIAL WIRE CRIMPER - MINI LP Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$599.9400 | Buy Now |
DISTI #
2381297-2
|
Avnet Americas | SPECIAL WIRE CRIMPER - MINI LP - Bulk (Alt: 2381297-2) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$467.2800 / $562.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$482.9300 | Buy Now |
DISTI #
AMP2381297-2
|
Heilind Electronics | SPECIAL WIRE CRIMPER - MINI LP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
2 Partner Stock |
|
$459.3900 / $507.4400 | Buy Now | |
DISTI #
AMP2381297-2
|
Interstate Connecting Components | SPECIAL WIRE CRIMPER - MINI LP | 0 |
|
Buy Now | |
|
Master Electronics |
2 Partner Stock |
|
$459.3900 / $507.4400 | Buy Now |