Part Details for 2382641 (ALTERNATE: 2382641) by RS Pro
Overview of 2382641 (ALTERNATE: 2382641) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2382641 (ALTERNATE: 2382641)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70641787
|
RS | Unslotted DIN Rail Top Hat Compatible Steel 6.1in x 1.4in x 0.31in | RS PRO 2382641 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$6.2400 / $8.1500 | Buy Now |