Part Details for 2383853-2 by TE Connectivity
Overview of 2383853-2 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2383853-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1853
|
Newark | Shield Sleeve, Copper Alloy, 18.6Mm Rohs Compliant: Yes |Te Connectivity 2383853-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4983 |
|
$9.5600 / $10.6600 | Buy Now |
DISTI #
1734-2383853-2-ND
|
DigiKey | H&S 70MM, SHIELT SLEEVE Min Qty: 1 Lead time: 12 Weeks Container: Box |
3840 In Stock |
|
$5.0547 / $8.4900 | Buy Now |
DISTI #
2383853-2
|
Avnet Americas | EMC Shield Sleeve for 70sqm Cable Size Automotive Connectors 17.3mm OD - Bulk (Alt: 2383853-2) Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 2 Days Container: Bulk | 716 Factory Stock |
|
$4.6028 / $5.0412 | Buy Now |
DISTI #
571-2383853-2
|
Mouser Electronics | Solder Sleeves & Shield Tubing H&S 70mm, Shielt Sleeve RoHS: Compliant | 3812 |
|
$5.0500 / $8.4800 | Buy Now |
DISTI #
V36:1790_27192262
|
Arrow Electronics | Connector Accessories Ferrule Straight Copper Alloy Silver Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2335 | Americas - 4994 |
|
$4.3480 / $6.7460 | Buy Now |
|
Future Electronics | PowerTube 1000 Series Plug Connector EMC Shield Sleeve RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 5000Box |
|
$2.0500 | Buy Now |
|
Future Electronics | PowerTube 1000 Series Plug Connector EMC Shield Sleeve RoHS: Compliant pbFree: Yes Min Qty: 4750 Package Multiple: 5000 Container: Box | 4750Box |
|
$4.6300 | Buy Now |
DISTI #
AMP2383853-2
|
Heilind Electronics | H&S 70mm, Shielt Sleeve | Americas - 0 in Stock |
|
$5.3723 | Buy Now |
|
Onlinecomponents.com | H&S 70mm, Shielt Sleeve | 0 |
|
$4.6300 / $13.5900 | Buy Now |
|
Onlinecomponents.com | H&S 70mm, Shielt Sleeve | 0 |
|
$4.9300 / $10.7200 | Buy Now |
Part Details for 2383853-2
2383853-2 CAD Models
2383853-2 Part Data Attributes:
|
2383853-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2383853-2
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C |