-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.31mm2, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ6143
|
Newark | Tb, Wire To Brd, 2Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.31Mm², Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:300V Rohs Compliant: Yes |Te Connectivity 2383938-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2013 |
|
$1.6800 / $2.0200 | Buy Now |
DISTI #
66AJ9592
|
Newark | Tb, Wire To Brd, R/A, 2Way, 16Awg Rohs Compliant: Yes |Te Connectivity 2383938-2 Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.5300 | Buy Now |
DISTI #
51AK3957
|
Newark | Tb, Wire To Brd, R/A, 2Way, 16Awg Rohs Compliant: Yes |Te Connectivity 2383938-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6500 / $1.9800 | Buy Now |
DISTI #
17-2383938-2CT-ND
|
DigiKey | TERMI-BLOK SMD MOUNT 180_2P_5 MM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
711 In Stock |
|
$1.1365 / $1.9400 | Buy Now |
DISTI #
2383938-2
|
Avnet Americas | Connector PC Board Terminal Block Header 2 Position 5mm Right Angle Surface Mount 13.5A T/R - Tape and Reel (Alt: 2383938-2) Min Qty: 920 Package Multiple: 920 Lead time: 8 Weeks, 6 Days Container: Reel | 0 |
|
$1.0214 / $1.2292 | Buy Now |
DISTI #
57AJ6143
|
Avnet Americas | Connector PC Board Terminal Block Header 2 Position 5mm Right Angle Surface Mount 13.5A T/R - Product that comes on tape, but is not reeled (Alt: 57AJ6143) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Ammo Pack | 2013 Partner Stock |
|
$1.6800 / $2.0200 | Buy Now |
DISTI #
571-2383938-2
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK SMD MOUNT 180_2P_5 MM RoHS: Compliant | 690 |
|
$1.1300 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 920 Package Multiple: 230 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
AMP2383938-2
|
Heilind Electronics | TERM BLK SMD 180 2P 5MM | Americas - 1380 in Stock |
|
$0.8371 / $1.3115 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK SMD MOUNT 180_2P_5 MM | 0 |
|
$0.6660 / $1.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2383938-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2383938-2
TE Connectivity
Barrier Strip Terminal Block, 13.5A, 1.31mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2383938-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2383938-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1546216-2 | Barrier Strip Terminal Block, 13.5A, 1.4mm2, 1 Row(s) | TE Connectivity | 2383938-2 vs 3-1546216-2 |