Part Details for 2383938-7 by TE Connectivity
Overview of 2383938-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2383938-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9597
|
Newark | Tb, Wire To Brd, R/A, 7Way, 16Awg Rohs Compliant: Yes |Te Connectivity 2383938-7 Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Reel | 460 |
|
$3.1200 / $3.7400 | Buy Now |
DISTI #
57AJ6148
|
Newark | Tb, Wire To Brd, 7Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:7Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.31Mm², Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:300V Rohs Compliant: Yes |Te Connectivity 2383938-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 920 |
|
$2.4600 | Buy Now |
DISTI #
17-2383938-7CT-ND
|
DigiKey | TERMI-BLOK SMD MOUNT 180_7P_5 MM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
918 In Stock |
|
$2.9982 / $4.6000 | Buy Now |
DISTI #
2383938-7
|
Avnet Americas | Connector PC Board Terminal Block Header 7 Position 5mm Right Angle Surface Mount 13.5A T/R - Tape and Reel (Alt: 2383938-7) Min Qty: 920 Package Multiple: 920 Lead time: 8 Weeks, 6 Days Container: Reel | 0 |
|
$2.4668 / $2.9686 | Buy Now |
DISTI #
57AJ6148
|
Avnet Americas | Connector PC Board Terminal Block Header 7 Position 5mm Right Angle Surface Mount 13.5A T/R - Product that comes on tape, but is not reeled (Alt: 57AJ6148) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Ammo Pack | 920 Partner Stock |
|
$3.9900 / $4.7800 | Buy Now |
DISTI #
571-2383938-7
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK SMD MOUNT 180_7P_5 MM RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 920 Package Multiple: 230 Container: Reel | 0Reel |
|
$2.4600 | Buy Now |
DISTI #
AMP2383938-7
|
Heilind Electronics | TERMI-BLOK SMD MOUNT 180_7P_5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK SMD MOUNT 180_7P_5 MM | 0 |
|
$2.6000 / $5.4400 | Buy Now |
DISTI #
2383938-7
|
Avnet Americas | Connector PC Board Terminal Block Header 7 Position 5mm Right Angle Surface Mount 13.5A T/R - Tape and Reel (Alt: 2383938-7) Min Qty: 920 Package Multiple: 920 Lead time: 8 Weeks, 6 Days Container: Reel | 0 |
|
$2.4668 / $2.9686 | Buy Now |
Part Details for 2383938-7
2383938-7 CAD Models
2383938-7 Part Data Attributes
|
2383938-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2383938-7
TE Connectivity
Barrier Strip Terminal Block, 13.5A, 1.31mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |