Part Details for 2385002-5 by TE Connectivity
Overview of 2385002-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2385002-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0064
|
Newark | Terminal Block, R/A Header, 5Pos, Th, Gender:Header, Pitch Spacing:2.5Mm, No. Of Positions:5Positions, Rated Current:4A, Rated Voltage:150V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2385002-5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 / $0.4810 | Buy Now |
DISTI #
17-2385002-5-ND
|
DigiKey | 5P TB HDR 90 DEG,PITCH 2.5 &TL 3 Min Qty: 5000 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2437 | Buy Now |
DISTI #
2385002-5
|
Avnet Americas | Connector Shrouded Header 5 Position 2.5mm Solder Right Angle Through Hole Box - Bulk (Alt: 2385002-5) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2432 / $0.2664 | Buy Now |
DISTI #
571-2385002-5
|
Mouser Electronics | Pluggable Terminal Blocks 5P TB HDR 90 DEG,PITCH 2.5 &TL 3.8mm RoHS: Compliant | 0 |
|
$0.2440 / $0.2590 | Order Now |
DISTI #
73279647
|
RS | 5P TB HDR 90 DEG, PITCH 2.5 &TL 3.8mm | TE Connectivity 2385002-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2280 | Buy Now |
DISTI #
AMP2385002-5
|
Heilind Electronics | 5P TB HDR 90 DEG,PITCH 2.5 &TL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5P TB HDR 90 DEG,PITCH 2.5 &TL 3.8mm | 0 |
|
$0.2649 / $0.3861 | Buy Now |
DISTI #
2385002-5
|
Avnet Americas | Connector Shrouded Header 5 Position 2.5mm Solder Right Angle Through Hole Box - Bulk (Alt: 2385002-5) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2432 / $0.2664 | Buy Now |
DISTI #
2385002-5
|
Avnet Americas | Connector Shrouded Header 5 Position 2.5mm Solder Right Angle Through Hole Box - Bulk (Alt: 2385002-5) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2432 / $0.2664 | Buy Now |
Part Details for 2385002-5
2385002-5 CAD Models
2385002-5 Part Data Attributes
|
2385002-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2385002-5
TE Connectivity
Barrier Strip Terminal Block, 4A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |