Part Details for 2388947-1 by TE Connectivity
Overview of 2388947-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2388947-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3827
|
Newark | Lumawise Alr 7000 Series Photocontrol |Te Connectivity 2388947-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1000 | Buy Now |
DISTI #
17-2388947-1-ND
|
DigiKey | ALR-8090-VFS-FO-IP66 Min Qty: 500 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$22.1473 | Buy Now |
DISTI #
2388947-1
|
Avnet Americas | Twist Lock Photocell 300J 20kA Green 105Vac to 305Vac - Bulk (Alt: 2388947-1) Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks, 6 Days Container: Bulk | 1700 Factory Stock |
|
$19.4549 / $23.4119 | Buy Now |
DISTI #
571-2388947-1
|
Mouser Electronics | Lighting Connectors ALR-8090-VFS-FO-IP66 RoHS: Compliant | 0 |
|
$22.1400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$19.4000 | Buy Now |
DISTI #
AMP2388947-1
|
Heilind Electronics | ALR-8090-VFS-FO-IP66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1700 Factory Stock |
|
$21.1100 / $59.3500 | Buy Now |
DISTI #
AMP2388947-1
|
Interstate Connecting Components | ALR-8090-VFS-FO-IP66 | 0 |
|
Buy Now | |
DISTI #
2388947-1
|
Avnet Abacus | Twist Lock Photocell 300J 20kA Green 105Vac to 305Vac (Alt: 2388947-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1700 Factory Stock |
|
$21.1100 / $59.3500 | Buy Now |