Part Details for 239060138201L by YAGEO Corporation
Overview of 239060138201L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060138201L
239060138201L CAD Models
239060138201L Part Data Attributes
|
239060138201L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060138201L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239060138201L
This table gives cross-reference parts and alternative options found for 239060138201L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060138201L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050D8200BP100 | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060138201L vs MCU08050D8200BP100 |
MCU08050D8200BPW00 | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060138201L vs MCU08050D8200BPW00 |
RTF12821A25PPM | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | 239060138201L vs RTF12821A25PPM |
RT0805BRD13820R | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060138201L vs RT0805BRD13820R |
9T08052A8200WAPF4 | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060138201L vs 9T08052A8200WAPF4 |
9T08052A8200WAPFT | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060138201L vs 9T08052A8200WAPFT |
TNPW0805820RBEEN | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239060138201L vs TNPW0805820RBEEN |
9T08052A8200WAPF3 | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060138201L vs 9T08052A8200WAPF3 |
RT0805BRD07820R | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239060138201L vs RT0805BRD07820R |
239062138201L | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239060138201L vs 239062138201L |