Part Details for 239061135603L by YAGEO Corporation
Overview of 239061135603L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239061135603L
239061135603L CAD Models
239061135603L Part Data Attributes
|
239061135603L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239061135603L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 56000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239061135603L
This table gives cross-reference parts and alternative options found for 239061135603L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239061135603L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B56KATDG | Fixed Resistor, Thin Film, 0.25W, 56000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061135603L vs RP73F2B56KATDG |
RN73H2BTTE5602A25 | Fixed Resistor, Metal Film, 0.25W, 56000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 239061135603L vs RN73H2BTTE5602A25 |
SF12R5602ATLA | Fixed Resistor, Thin Film, 0.25W, 56000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239061135603L vs SF12R5602ATLA |
RTW30D1206B5602-RG70 | Fixed Resistor, Thin Film, 0.333W, 56000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | 239061135603L vs RTW30D1206B5602-RG70 |
WF12R5602BTLQ | Fixed Resistor, Thin Film, 0.25W, 56000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239061135603L vs WF12R5602BTLQ |
RNCH1206BTE56K0 | Fixed Resistor, Thin Film, 0.33W, 56000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239061135603L vs RNCH1206BTE56K0 |
RTX065602BDP2 | Fixed Resistor, Thin Film, 0.25W, 56000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | 239061135603L vs RTX065602BDP2 |
RP73PF2B56KBTDF | Fixed Resistor, Thin Film, 0.33W, 56000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061135603L vs RP73PF2B56KBTDF |
SF12R5602BTL | Fixed Resistor, Thin Film, 0.25W, 56000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239061135603L vs SF12R5602BTL |
RP73F2B56KBTG | Fixed Resistor, Thin Film, 0.25W, 56000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239061135603L vs RP73F2B56KBTG |