Part Details for 239064133001L by YAGEO Corporation
Overview of 239064133001L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064133001L
239064133001L CAD Models
239064133001L Part Data Attributes
|
239064133001L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064133001L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239064133001L
This table gives cross-reference parts and alternative options found for 239064133001L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064133001L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R3000AALQ | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064133001L vs SF08R3000AALQ |
SF08R3000BTL | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064133001L vs SF08R3000BTL |
WF08R3000BALQ | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064133001L vs WF08R3000BALQ |
CRT0805-BY-3000EST | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | 239064133001L vs CRT0805-BY-3000EST |
AS0805E3000A-T5 | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 239064133001L vs AS0805E3000A-T5 |
SF08R3000BALQ | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064133001L vs SF08R3000BALQ |
RN73H2ATTD3000A25 | Fixed Resistor, Metal Film, 0.125W, 300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239064133001L vs RN73H2ATTD3000A25 |
WF08R3000BTLQ | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064133001L vs WF08R3000BTLQ |
WF08R3000ATLQ | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064133001L vs WF08R3000ATLQ |
RTX053000BDP4 | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239064133001L vs RTX053000BDP4 |