Part Details for 239064742433L by YAGEO Corporation
Overview of 239064742433L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064742433L
239064742433L CAD Models
239064742433L Part Data Attributes:
|
239064742433L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064742433L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for 239064742433L
This table gives cross-reference parts and alternative options found for 239064742433L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064742433L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R2432BALQ | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239064742433L vs WF04R2432BALQ |
AS0402E2432A-T10 | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239064742433L vs AS0402E2432A-T10 |
AF0402AE2432A-T10 | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239064742433L vs AF0402AE2432A-T10 |
WF04U2432AALQ | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239064742433L vs WF04U2432AALQ |
WF04R2432ATLQ | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239064742433L vs WF04R2432ATLQ |
CRT0402-BY-2432GST | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | 239064742433L vs CRT0402-BY-2432GST |
MF04R2432BTL | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239064742433L vs MF04R2432BTL |
SF04R2432ATL | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239064742433L vs SF04R2432ATL |
CMP040224K30.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | 239064742433L vs CMP040224K30.1%25PPM/KNP10 |
RP73PF1E24K3BTG | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | 239064742433L vs RP73PF1E24K3BTG |