Part Details for 239080144223L by YAGEO Corporation
Overview of 239080144223L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080144223L
239080144223L CAD Models
239080144223L Part Data Attributes:
|
239080144223L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080144223L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239080144223L
This table gives cross-reference parts and alternative options found for 239080144223L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080144223L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP4222A10 | Fixed Resistor, Metal Film, 0.125W, 42200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239080144223L vs RN73R2ATTP4222A10 |
AMF080542K20.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239080144223L vs AMF080542K20.1%10PPM/KKS |
RBS10BTK4222 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239080144223L vs RBS10BTK4222 |
RTX054222BBP2 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | 239080144223L vs RTX054222BBP2 |
AMF080542K20.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239080144223L vs AMF080542K20.05%10PPM/KNP10 |
RTX054222BBP3 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | 239080144223L vs RTX054222BBP3 |
239084144223L | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080144223L vs 239084144223L |
RTX054222BBP4 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | 239080144223L vs RTX054222BBP4 |
AMF080542K20.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239080144223L vs AMF080542K20.1%10PPM/KKP10 |
AMF080542K20.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239080144223L vs AMF080542K20.05%10PPM/KKP5 |