Part Details for 239094-000 by TE Connectivity
Overview of 239094-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 239094-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
239094-000
|
Avnet Americas | Hook-up Wire 1Conductors 16AWG 1.76mm Tin Coated Copper Violet 600VAC - Bulk (Alt: 239094-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 4999 Container: Bulk | 0 |
|
$0.4617 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16404 Package Multiple: 3 Container: Box | 0Box |
|
$0.4470 | Buy Now |
DISTI #
RYCFLHTC0311-16-7
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLHTC0311-16-7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FLHTC0311-16-7 RoHS: Compliant | 0 |
|
$0.4462 / $1.2545 | Buy Now |
DISTI #
239094-000
|
Avnet Americas | Hook-up Wire 1Conductors 16AWG 1.76mm Tin Coated Copper Violet 600VAC - Bulk (Alt: 239094-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 4999 Container: Bulk | 0 |
|
$0.4617 | Buy Now |
DISTI #
239094-000
|
Avnet Americas | Hook-up Wire 1Conductors 16AWG 1.76mm Tin Coated Copper Violet 600VAC - Bulk (Alt: 239094-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 4999 Container: Bulk | 0 |
|
$0.4617 | Buy Now |
DISTI #
RYCFLHTC0311-16-7
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLHTC0311-16-7 | 0 |
|
Buy Now | |
DISTI #
000000000003151824
|
Sager | Hook-up Wire FLHTC0311-16-7 Min Qty: 16404 | 0 |
|
$0.3485 / $0.4752 | Buy Now |
|
Master Electronics | FLHTC0311-16-7 RoHS: Compliant | 0 |
|
$0.4462 / $1.2545 | Buy Now |
Part Details for 239094-000
239094-000 CAD Models
239094-000 Part Data Attributes
|
239094-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
239094-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.91 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |