Part Details for 2390QD1-28V by Visual Communications Company
Overview of 2390QD1-28V by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2390QD1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F5947
|
Newark | Lamp, Indicator, Incandescent, Lamp Base Type:Solder Terminal, Mounting Hole Dia:-, Current Rating:-, Supply Voltage:28V, Lens Shape:-, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 2390QD1-28V Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 | Buy Now |
DISTI #
2390QD1-28V-ND
|
DigiKey | INDICATOR NEON RED PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
246 In Stock |
|
$3.8738 / $7.9900 | Buy Now |
DISTI #
607-2390QD1-28V
|
Mouser Electronics | Panel Mount Indicator Lamps RED DIFFUSED RoHS: Compliant | 186 |
|
$3.5600 / $6.0100 | Buy Now |
DISTI #
V99:2348_07147781
|
Arrow Electronics | Panel Mount Indicator Rectangle 1.28"x0.40" INC 28 VAC/VDC Tab Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1829 | Americas - 340 |
|
$0.1960 / $0.7750 | Buy Now |
DISTI #
70130405
|
RS | Indicator Panel Mount Incandescent Mnt-Sz 1.276x0.395" Snap-Fit Red 28V | VCC (Visual Communications Company) 2390QD1-28V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 110 |
|
$4.6500 / $6.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.9800 | Buy Now |
DISTI #
29068155
|
Verical | Panel Mount Indicator Rectangle 1.28"x0.40" INC 28 VAC/VDC Tab Red RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1829 | Americas - 340 |
|
$0.7750 | Buy Now |
Part Details for 2390QD1-28V
2390QD1-28V CAD Models
2390QD1-28V Part Data Attributes:
|
2390QD1-28V
Visual Communications Company
Buy Now
|
Compare Parts:
2390QD1-28V
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |