Part Details for 2393237-1 by TE Connectivity
Overview of 2393237-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2393237-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2393237-1CT-ND
|
DigiKey | MINI AMP-IN BOARD-IN CONTACT, 12 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.1804 / $0.3900 | Buy Now |
DISTI #
2393237-1
|
Avnet Americas | PCB Terminal, Copper Alloy, 3.6 mm, Tin, Mini AMP-IN Series - Tape and Reel (Alt: 2393237-1) Min Qty: 1900 Package Multiple: 1900 Container: Reel | 0 |
|
$0.1790 / $0.2021 | Buy Now |
DISTI #
77AK9814
|
Avnet Americas | PCB Terminal, Copper Alloy, 3.6 mm, Tin, Mini AMP-IN Series - Bulk (Alt: 77AK9814) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1900 Partner Stock |
|
$0.3040 / $0.4890 | Buy Now |
DISTI #
571-2393237-1
|
Mouser Electronics | Terminals MINI AMP-IN BOARD-IN CONTACT, 12AWG RoHS: Compliant | 5700 |
|
$0.1890 / $0.4700 | Buy Now |
DISTI #
74627590
|
RS | PCB Terminal, Receptacle, 3.49 mm, 12 AWG, Through Hole - Solder, Reel | TE Connectivity 2393237-1 RoHS: Compliant Min Qty: 1900 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1900 Package Multiple: 1900 Container: Reel | 0Reel |
|
$0.1699 | Buy Now |
DISTI #
AMP2393237-1
|
Heilind Electronics | MINI AMP-IN BOARD-IN CONTACT, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MINI AMP-IN BOARD-IN CONTACT, 12AWG | 0 |
|
$0.1020 / $0.2190 | Buy Now |
DISTI #
2393237-1
|
TTI | Terminals MINI AMP-IN BOARD-IN CONTACT, 12AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 1900 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1830 | Buy Now |
DISTI #
2393237-1
|
Avnet Americas | PCB Terminal, Copper Alloy, 3.6 mm, Tin, Mini AMP-IN Series - Tape and Reel (Alt: 2393237-1) Min Qty: 1900 Package Multiple: 1900 Container: Reel | 0 |
|
$0.1790 / $0.2021 | Buy Now |
Part Details for 2393237-1
2393237-1 CAD Models
2393237-1 Part Data Attributes
|
2393237-1
TE Connectivity
Buy Now
|
Compare Parts:
2393237-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |