Part Details for 2394605 (ALTERNATE: 2394605) by RS Pro
Overview of 2394605 (ALTERNATE: 2394605) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2394605 (ALTERNATE: 2394605)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73641752
|
RS | Mineral Insulated Thermocouple with Threaded Pot and Tails, Type K, 6mm, 20 in | RS PRO 2394605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$41.9900 | Buy Now |