Part Details for 2398177 (ALTERNATE: 2398177) by RS Pro
Overview of 2398177 (ALTERNATE: 2398177) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2398177 (ALTERNATE: 2398177)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73656809
|
RS | Red/Clear Round Push Button Switch, 1NO, Momentary, 24VAC/VDC, 22.5mm Cutout | RS PRO 2398177 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$19.2900 | Buy Now |