Part Details for 2399435 (ALTERNATE: 2399435) by RS Pro
Overview of 2399435 (ALTERNATE: 2399435) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2399435 (ALTERNATE: 2399435)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74678382
|
RS | Axial WL Sintec Fan 12VDC, 5400RPM, 15CFM, 32dBA, 1.152W, 80mA, 50x50x15mm | RS PRO 2399435 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 4 |
|
$14.9900 | Buy Now |