Part Details for 23AT403-T2 by Honeywell Sensing and Control
Overview of 23AT403-T2 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23AT403-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F4256
|
Newark | Sealed Oi Switch |Honeywell 23AT403-T2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$610.0800 / $938.5900 | Buy Now |
DISTI #
785-23AT403-T2
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 3POS SOLD T2 typ Term RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27716-21-1 RoHS: Compliant | 0 |
|
$624.4600 / $1,785.7800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27716-21-1 RoHS: Compliant | 0 |
|
$624.4600 / $1,785.7800 | Buy Now |
Part Details for 23AT403-T2
23AT403-T2 CAD Models
23AT403-T2 Part Data Attributes
|
23AT403-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
23AT403-T2
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched And Momentary, 5A, 30VDC, Wire Terminal, Steel Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | STEEL LEVER | |
Body Breadth | 18.26 mm | |
Body Height | 27.28 mm | |
Body Length or Diameter | 21.34 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |