Part Details for 23AT446-T2 by Honeywell Sensing and Control
Overview of 23AT446-T2 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Motor control systems
Price & Stock for 23AT446-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-23AT446-T2
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 3POS SOLD T2 typ Term RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27716-22-1 RoHS: Compliant | 0 |
|
$695.6800 / $1,989.4500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27716-22-1 RoHS: Compliant | 0 |
|
$695.6800 / $1,989.4500 | Buy Now |
Part Details for 23AT446-T2
23AT446-T2 CAD Models
23AT446-T2 Part Data Attributes
|
23AT446-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
23AT446-T2
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 5A, 30VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 18.26 mm | |
Body Height | 27.28 mm | |
Body Length or Diameter | 21.34 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |