Part Details for 23A153F060DB1H1 by ABB Industrial Connection and Solution
Overview of 23A153F060DB1H1 by ABB Industrial Connection and Solution
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 23A153F060DB1H1
23A153F060DB1H1 CAD Models
23A153F060DB1H1 Part Data Attributes:
|
23A153F060DB1H1
ABB Industrial Connection and Solution
Buy Now
Datasheet
|
Compare Parts:
23A153F060DB1H1
ABB Industrial Connection and Solution
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 60V, 15000uF
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE INDUSTRIAL SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17.9 mΩ | |
Manufacturer Series | 23A | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 8000 mA |