Part Details for 23A193F080CE1H1 by Genteq
Overview of 23A193F080CE1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23A193F080CE1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W3255
|
Newark | Genteq |Genteq 23A193F080CE1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2400 / $31.8900 | Buy Now |
DISTI #
71384658
|
RS | Capacitor, Electrolytic,19000,80v, -40C to +85C | Genteq 23A193F080CE1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$32.2100 / $33.9000 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 80VDC - 19000uF - -10/+50% - 85°C - 1.75" Dia x 3.625". RoHS: Compliant | 0 |
|
$28.9300 / $65.4300 | Buy Now |