Part Details for 23AR500LFTR by TT electronics / BI Technologies
Overview of 23AR500LFTR by TT electronics / BI Technologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23AR500LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2937
|
Newark | Res, Trimmer, Top Adj, 500R, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Model 23 Seriesrohs Compliant: Yes |Tt Electronics/bi Technologies 23AR500LFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.5890 | Buy Now |
DISTI #
85R3974
|
Newark | Res, Trimmer, Top Adj, 500R, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Model 23 Seriesrohs Compliant: Yes |Tt Electronics/bi Technologies 23AR500LFTR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7050 / $0.9170 | Buy Now |
DISTI #
987-1590-1-ND
|
DigiKey | TRIMMER 500 OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15299 In Stock |
|
$0.7494 / $1.7700 | Buy Now |
DISTI #
V36:1790_16585376
|
Arrow Electronics | Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks | Americas - 9000 |
|
$0.3605 / $0.5244 | Buy Now |
|
Future Electronics | 23 Series 4 mm Square 500 Ohm Surface Mount ±20 % Single-Turn Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6650 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R RoHS: Compliant |
3500 In Stock |
|
$0.6060 / $0.8040 | Buy Now |
DISTI #
32143624
|
Verical | Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R Min Qty: 1500 Package Multiple: 500 | Americas - 9000 |
|
$0.3605 / $0.3686 | Buy Now |
DISTI #
66458719
|
Verical | Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R Min Qty: 500 Package Multiple: 500 Date Code: 2250 | Americas - 3500 |
|
$0.8242 / $1.0452 | Buy Now |
|
Bristol Electronics | 555 |
|
RFQ | ||
DISTI #
000000000001497454
|
Sager | Trimmer Resistors - SMD 4MM Squ 500 10% Sealed Min Qty: 1500 | 0 |
|
$0.7135 / $0.7323 | Buy Now |
Part Details for 23AR500LFTR
23AR500LFTR CAD Models
23AR500LFTR Part Data Attributes
|
23AR500LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
23AR500LFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 500ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 360 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | HOOK | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 23AR500LFTR
This table gives cross-reference parts and alternative options found for 23AR500LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23AR500LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23AR500LFTB | Potentiometer, Cermet, 0.25W, 500ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | TT Electronics Resistors | 23AR500LFTR vs 23AR500LFTB |
G43DT1B501 | Trimmer, 0.25W, 500ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 23AR500LFTR vs G43DT1B501 |
23AR500TR | Trimmer, Cermet, 0.25W, 500ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1820, 4 MM, SQUARE, 3 PINS | TT Electronics Resistors | 23AR500LFTR vs 23AR500TR |
G43DTB501M | RES,TAPPED,CERMET,500 OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,2018 CASE | Tokyo Cosmos Electric Co Ltd | 23AR500LFTR vs G43DTB501M |