Part Details for 23BR10KLFTR by TT Electronics plc
Overview of 23BR10KLFTR by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23BR10KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-23BR10KLFTR
|
Mouser Electronics | Trimmer Resistors - SMD 4MM Squ 10K 20% Sealed RoHS: Compliant | 12286 |
|
$0.6730 / $1.5600 | Buy Now |
DISTI #
23BR10KLFTR
|
TTI | Trimmer Resistors - SMD 4MM Squ 10K 20% Sealed pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5000 In Stock |
|
$0.6060 / $0.7460 | Buy Now |
|
Chip1Cloud | TRIMMER 10K OHM 0.25W GW TOP ADJ | 7700 |
|
RFQ |