-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Male, Board Mount, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1139-ND
|
DigiKey | CONN MINICOAX 4PORT ST 50OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
72 In Stock |
|
$80.8634 / $100.3400 | Buy Now |
DISTI #
476-23C11E-40ML5
|
Mouser Electronics | RF Connectors / Coaxial Connectors Insert Mini-Coax 4 Channel Multi-Port RoHS: Compliant | 0 |
|
$80.8600 | Order Now |
|
Dynamic Solutions GmbH | 3100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23C11E-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
23C11E-40ML5
Rosenberger
RF Connector, Male, Board Mount, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Body Breadth | 0.165 inch | |
Body Depth | 0.301 inch | |
Body Length | 0.492 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Operating Frequency-Max | 20 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT |