Part Details for 23C11F-40ML5 by Rosenberger
Overview of 23C11F-40ML5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 23C11F-40ML5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C11F-40ML5-ND
|
DigiKey | MINI COAX MULTIPORT 2 CHANNEL ST Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0616 | Buy Now |
DISTI #
476-23C11F-40ML5
|
Mouser Electronics | RF Connectors / Coaxial Connectors multiport 2 channel straight RoHS: Compliant | 0 |
|
$65.0400 | Order Now |
|
Dynamic Solutions GmbH | 6000 |
|
RFQ |
Part Details for 23C11F-40ML5
23C11F-40ML5 CAD Models
23C11F-40ML5 Part Data Attributes
|
23C11F-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
23C11F-40ML5
Rosenberger
RF Connector, Male, Board Mount, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Body Breadth | 0.165 inch | |
Body Depth | 0.301 inch | |
Body Length | 0.256 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Frequency-Max | 20 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT |