Part Details for 23ESA222MMF50NF by TE Connectivity
Overview of 23ESA222MMF50NF by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23ESA222MMF50NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2356
|
Newark | 23E 2K2A 6.35X50Fl B7 Cat |Citec Te Connectivity 23ESA222MMF50NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$5.9500 / $8.3300 | Buy Now |
DISTI #
06WX5214
|
Newark | Rotary Potentiometer, Spindle Operated, 23Esa Series, 2.2 Kohm, Linear, 1, 400 Mw, Panel Rohs Compliant: Yes |Citec Te Connectivity 23ESA222MMF50NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 / $8.3300 | Buy Now |
DISTI #
A105780-ND
|
DigiKey | POT 2.2K OHM 0.4W CARBON LINEAR Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1396 In Stock |
|
$3.5410 / $5.6300 | Buy Now |
DISTI #
1624127-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 2.2 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624127-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Reel | 0 |
|
$3.3427 / $4.0226 | Buy Now |
DISTI #
279-23ESA222MMF50NF
|
Mouser Electronics | Potentiometers 2.2 KOhm 0.4W Carbon RoHS: Compliant | 257 |
|
$3.5400 / $5.6300 | Buy Now |
DISTI #
70468888
|
RS | 23E 1 turn carbon track pot,2K2 lin 20mm | TE Connectivity 23ESA222MMF50NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $5.7100 | RFQ |
|
Onlinecomponents.com | 23E 2K2A 6.35X50FL B7 CAT<br/><br/>Variable Resistor RoHS: Compliant |
337 In Stock |
|
$3.5900 / $5.3200 | Buy Now |
DISTI #
1624127-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 2.2 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624127-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Reel | 0 |
|
$3.3427 / $4.0226 | Buy Now |
DISTI #
TE Connectivity 23ESA222MMF50NF
|
PEI Genesis | Potentiometer Carbon Film 0. | 331 |
|
Buy Now | |
DISTI #
1624127-2
|
Avnet Abacus | Resistor Carbon Film POT 2.2k Ohm 20% 2/5W 1(Elec)/1(Mech)Turn 6.35mm (60.7 x 20.4 x 25.2mm) Solder Eye Panel Mount (Alt: 1624127-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 23ESA222MMF50NF
23ESA222MMF50NF CAD Models
23ESA222MMF50NF Part Data Attributes:
|
23ESA222MMF50NF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
23ESA222MMF50NF
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 23ESA222MMF50NF
This table gives cross-reference parts and alternative options found for 23ESA222MMF50NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23ESA222MMF50NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1624206-2 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 23ESA222MMF50NF vs 1624206-2 |
23PSA222MWA22N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 23ESA222MMF50NF vs 23PSA222MWA22N |
23ESA222MWA50N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 23ESA222MMF50NF vs 23ESA222MWA50N |
1624128-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 23ESA222MMF50NF vs 1624128-1 |
1624170-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 23ESA222MMF50NF vs 1624170-1 |