Part Details for 23ESB224MMF50NF by TE Connectivity
Overview of 23ESB224MMF50NF by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23ESB224MMF50NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX5229
|
Newark | Rotary Potentiometer, Spindle Operated, 23Esb Series, 220 Kohm, Logarithmic, 1, 200 Mw, Panel Rohs Compliant: Yes |Citec Te Connectivity 23ESB224MMF50NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 714 |
|
$6.4400 | Buy Now |
DISTI #
23ESB224MMF50NF-ND
|
DigiKey | POT 220K OHM 1/5W CARBON LOG Min Qty: 600 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0316 | Buy Now |
DISTI #
1624157-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 220 kOhm, 1Turn, Logarithmic, 400 mW, ± 20% - Tape and Reel (Alt: 1624157-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Reel | 0 |
|
$3.0388 / $3.6569 | Buy Now |
DISTI #
279-23ESB224MMF50NF
|
Mouser Electronics | Potentiometers 23E 220KB 6.35X50FL B7 CAT | 0 |
|
$4.0300 | Order Now |
DISTI #
70294372
|
RS | Potentiometer Carbon Logorithmic Taper Rotary 220 kOhms Pwr 0.2W Type 23 Series | TE Connectivity 23ESB224MMF50NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8300 / $9.2100 | RFQ |
|
Onlinecomponents.com | 23E 220KB 6.35X50FL B7 CAT<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$3.2000 / $6.7000 | Buy Now |
DISTI #
77339628
|
Verical | Res Carbon Film POT 220K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount Min Qty: 20 Package Multiple: 1 | Americas - 300 |
|
$5.1316 | Buy Now |
DISTI #
1624157-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 220 kOhm, 1Turn, Logarithmic, 400 mW, ± 20% - Tape and Reel (Alt: 1624157-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Reel | 0 |
|
$3.0388 / $3.6569 | Buy Now |
DISTI #
1624157-2
|
Avnet Abacus | Res POT Carbon 220k Ohm 20% 2/5W 1Turn 6.35mm (20.4 x 60.7 x 25.2mm) Panel/Through Hole (Alt: 1624157-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
350217
|
element14 Asia-Pacific | POTENTIOMETER, LOG 220K RoHS: Compliant Min Qty: 1 Container: Each | 724 |
|
$5.8300 / $9.3251 | Buy Now |
Part Details for 23ESB224MMF50NF
23ESB224MMF50NF CAD Models
23ESB224MMF50NF Part Data Attributes:
|
23ESB224MMF50NF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
23ESB224MMF50NF
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 220000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 220000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 23ESB224MMF50NF
This table gives cross-reference parts and alternative options found for 23ESB224MMF50NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23ESB224MMF50NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1624157-2 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.2W, 220000ohm, ROHS COMPLIANT | TE Connectivity | 23ESB224MMF50NF vs 1624157-2 |