Part Details for 23FB4440A-F by Cornell Dubilier Electronics Inc
Overview of 23FB4440A-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23FB4440A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23FB4440A-F-ND
|
DigiKey | CAP FILM 40UF 10% 440VAC RADIAL Min Qty: 42 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0674 | Buy Now |
DISTI #
598-23FB4440A-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 440V 40uF 10% RoHS: Compliant | 0 |
|
$24.2700 / $25.5900 | Order Now |
|
Onlinecomponents.com | AC Motor Run Capacitor - Oil Filled -40uF (+/-) 10% - 440VDC - 2 in Round - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS | 0 |
|
$23.3500 / $33.0100 | Buy Now |
Part Details for 23FB4440A-F
23FB4440A-F CAD Models
23FB4440A-F Part Data Attributes
|
23FB4440A-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
23FB4440A-F
Cornell Dubilier Electronics Inc
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 97.536 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 20.6375 mm | |
Terminal Shape | LUG |