Part Details for 23J150E by Ohmite Mfg Co
Overview of 23J150E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23J150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8182
|
Newark | Wirewound Resistor, 150 Ohm, 3W, 5%, Resistance:150Ohm, Product Range:20 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:135V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite 23J150E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $1.2500 | Buy Now |
DISTI #
23J150E-ND
|
DigiKey | RES 150 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
392 In Stock |
|
$0.8145 / $2.0000 | Buy Now |
DISTI #
2485-23J150E-ND
|
DigiKey | 3W 150 OHMS VITREOUS 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$0.9800 | Buy Now |
DISTI #
588-23J150E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 150ohm 5% RoHS: Compliant | 9 |
|
$1.2700 / $2.0000 | Buy Now |
DISTI #
70022277
|
RS | Resistor Wirewound Res 150 Ohms 3W Tol 5% Axial Vitreous Enamel 20 Series | Ohmite 23J150E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 380 |
|
$1.4400 / $1.9200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
908 In Stock |
|
$0.8390 / $2.3880 | Buy Now |
DISTI #
51653494
|
Verical | Res Wirewound 150 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1910 | Americas - 900 |
|
$1.3410 / $3.1656 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 3W, 5%, 30PPM, 150OHM, THROUGH HOLE MOUNT | 30 |
|
$1.1454 / $1.4318 | Buy Now |
DISTI #
23J150E
|
TTI | Wirewound Resistors - Through Hole 3watt 150ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 525 In Stock |
|
$0.8400 / $1.5600 | Buy Now |
|
Master Electronics | Res Wirewound 150 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
908 In Stock |
|
$0.8390 / $2.3880 | Buy Now |
Part Details for 23J150E
23J150E CAD Models
23J150E Part Data Attributes:
|
23J150E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
23J150E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 150ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 13.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 135 V |