Part Details for 23J382F200DI1H1 by Genteq
Overview of 23J382F200DI1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23J382F200DI1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W4722
|
Newark | Genteq |Genteq 23J382F200DI1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $32.9700 | Buy Now |
DISTI #
71386143
|
RS | Capacitor, Electrolytic,3800,200v, -40C to +105C | Genteq 23J382F200DI1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7700 / $35.3000 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 3800µF - 200VDC - Aluminium Can - -40°C-105°C | 0 |
|
$29.9100 / $67.6500 | Buy Now |