Part Details for 23M222F350ED1H1 by Genteq
Overview of 23M222F350ED1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23M222F350ED1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W4871
|
Newark | Genteq |Genteq 23M222F350ED1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4200 / $50.3800 | Buy Now |
DISTI #
71384917
|
RS | Capacitor, Electrolytic,2200,350v, -40C to +85C | Genteq 23M222F350ED1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$48.1900 / $53.5400 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 350VDC - 2200uF - -10/+50% - 85°C - 2.5" Dia x 3.125". | 0 |
|
$45.3700 / $102.6000 | Buy Now |