Part Details for 23M292F350DI1H1 by Genteq
Overview of 23M292F350DI1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23M292F350DI1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W4892
|
Newark | Genteq |Genteq 23M292F350DI1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9500 / $58.3900 | Buy Now |
DISTI #
71384916
|
RS | Capacitor, Electrolytic,2900,350v, -40C to +85C | Genteq 23M292F350DI1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$55.8600 / $62.0600 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 350VDC - 2900uF - -10/+50% - 85°C - 2" Dia x 5.625". | 0 |
|
$52.5900 / $118.9200 | Buy Now |