Part Details for 23MP06P35 by Essentra Components
Overview of 23MP06P35 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23MP06P35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5335
|
Newark | Grommet, Nylon, 15.9Mm, Black, Grommet Type:Strain Relief, Cable Diameter Min:8.3Mm, Cable Diameter Max:9.1Mm, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:15.9Mm, Panel Thickness Max:3.2Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components 23MP06P35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 326 |
|
$0.1750 / $0.1910 | Buy Now |
DISTI #
145-23MP06P35-ND
|
DigiKey | BUSHING W/STR RELIEF NYLON BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3131 In Stock |
|
$0.1309 / $0.2800 | Buy Now |
DISTI #
144-23MP06P35
|
Mouser Electronics | Grommets & Bushings Strain Relief Bushing, Round Cable, Black, HS Nylon, 0.125 Max Panel RoHS: Compliant | 715 |
|
$0.1570 / $0.4100 | Buy Now |
DISTI #
72083204
|
RS | Strain Relief Bushing, Round Cable | Essentra Components 23MP06P35 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1396 | Buy Now |
|
Onlinecomponents.com | Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: SJ - SJT - SJO - Compatible Hole Diameter 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.1143 / $0.1780 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 660 |
|
$0.2500 / $0.3800 | Buy Now |