Part Details for 23MP15L10 by Essentra Components
Overview of 23MP15L10 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23MP15L10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8862
|
Newark | Grommet, Nylon, 12.7Mm, Black, Grommet Type:Strain Relief, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon (Polyamide), Mounting Hole Dia:12.7Mm, Panel Thickness Max:2.5Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 23MP15L10 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.2100 | Buy Now |
DISTI #
145-23MP15L10-ND
|
DigiKey | BUSHING W/STR RELIEF NYLON BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
732 In Stock |
|
$0.1376 / $0.3600 | Buy Now |
DISTI #
144-23MP15L10
|
Mouser Electronics | Grommets & Bushings Strain Relief Bushing, 90 Deg, Round Cable, Black,HS Nylon,0.100 Max Panel RoHS: Compliant | 0 |
|
$0.1200 / $0.2800 | Order Now |
DISTI #
72028176
|
RS | Strain Relief Bushing, 90 Deg, Round Cable | Essentra Components 23MP15L10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.0800 | Buy Now |
|
Future Electronics | Black Strain Relief Bushing, Round cable compatible, diameter 12.7 mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1240 / $0.1340 | Buy Now |
|
Onlinecomponents.com | Strain Relief Bushing - Compatible Cable ShapeRound - Cable Type: SV - Compatible Hole Diameter 12.7 mm (0.500 in) | 0 |
|
$0.1175 / $0.1504 | Buy Now |
DISTI #
RIC23MP15L10
|
DB Roberts | 0 |
|
RFQ |