-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Zero Delay Clock Buffer, Spread Spectrum Compatible, SOIC48/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3302-5-ND
|
DigiKey | IC ZD BUFFER 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
48 In Stock |
|
$2.2220 / $2.6200 | Buy Now |
DISTI #
23S09-1HDCG
|
Avnet Americas | 3.3V Zero Delay Clock Buffer, Spread Spectrum Compatible - Rail/Tube (Alt: 23S09-1HDCG) RoHS: Compliant Min Qty: 288 Package Multiple: 48 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
972-23S09-1HDCG
|
Mouser Electronics | Clock Buffer 3.3V CLOCK BUFFER SPREAD SPECTRUM RoHS: Compliant | 0 |
|
$1.5400 / $2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 48 Container: Tube | 0Tube |
|
$1.1800 | Buy Now |
|
Renesas Electronics America | IC ZD BUFFER 16SOIC Min Qty: 1 Container: Tube | 48 |
|
$2.2220 / $2.6200 | Buy Now |
DISTI #
23S09-1HDCG
|
Avnet Americas | 3.3V Zero Delay Clock Buffer, Spread Spectrum Compatible - Rail/Tube (Alt: 23S09-1HDCG) RoHS: Compliant Min Qty: 288 Package Multiple: 48 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.1176 / $1.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23S09-1HDCG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
23S09-1HDCG
Renesas Electronics Corporation
3.3V Zero Delay Clock Buffer, Spread Spectrum Compatible, SOIC48/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 23S | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.93 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.7 ns | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |