Part Details for 23Z104SMNLT by Pulse Electronics Corporation
Overview of 23Z104SMNLT by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23Z104SMNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3652
|
Newark | Choke, sgl, 4-W, 68Uh, ,smt, tr Npb/T&r |Pulse 23Z104SMNLT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 / $2.1100 | Buy Now |
DISTI #
553-3767-1-ND
|
DigiKey | CMC 4LN SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
967 In Stock |
|
$1.7107 / $3.5400 | Buy Now |
DISTI #
23Z104SMNLT
|
Avnet Americas | Telecom Transformer 0.2Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: 23Z104SMNLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$1.6237 / $1.8466 | Buy Now |
DISTI #
673-23Z104SMNLT
|
Mouser Electronics | Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 4-Port RoHS: Compliant | 668 |
|
$1.8200 / $3.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | Surface Mount Common Mode Chokes RoHS: Compliant | 0 |
|
$1.5500 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 4-Port RoHS: Compliant |
750 In Stock |
|
$1.6400 / $2.0000 | Buy Now |
DISTI #
76060569
|
Verical | Common Mode Chokes Coil RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2312 | Americas - 750 |
|
$2.3927 / $2.6490 | Buy Now |
DISTI #
23Z104SMNLT
|
TTI | Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 4-Port pbFree: Pb-Free Min Qty: 1500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.7400 / $1.8100 | Buy Now |
DISTI #
23Z104SMNLT
|
Avnet Americas | Telecom Transformer 0.2Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: 23Z104SMNLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$1.6237 / $1.8466 | Buy Now |
Part Details for 23Z104SMNLT
23Z104SMNLT CAD Models
23Z104SMNLT Part Data Attributes:
|
23Z104SMNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
23Z104SMNLT
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.588 mm | |
Isolation Voltage | 500 V | |
Length | 15.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TAPE & REEL | |
Primary Inductance | 68 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.223 mm |