Part Details for 24-6337-0053 by Kester
Overview of 24-6337-0053 by Kester
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6337-0053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1108-ND
|
DigiKey | SOLDER RA FLUX 16AWG 63/37 1LB Min Qty: 1 Lead time: 3 Weeks Container: Spool |
46 In Stock |
|
$38.5347 / $59.1800 | Buy Now |
DISTI #
533-24-6337-53
|
Mouser Electronics | Solder 63/37 .050 DIA. 1LB SPOOL RoHS: Not Compliant | 185 |
|
$37.3500 / $58.9900 | Buy Now |
DISTI #
70726701
|
RS | Solder Wire, 44 Flux-Cored, 1 Lb Spool, SN63PB37, 66/44, 0.05 Dia., 24 Series | Kester Solder 24-6337-0053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$52.6700 / $59.1800 | Buy Now |
|
Onlinecomponents.com | Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool |
95 In Stock |
|
$29.5500 / $37.2000 | Buy Now |
DISTI #
4336830
|
element14 Asia-Pacific | SOLDER WIRE, 63/37 SN/PB, 183C, 1LB RoHS: Not Compliant Min Qty: 1 Container: Each | 22 |
|
$141.7487 / $159.8016 | Buy Now |
|
Master Electronics | Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool |
95 In Stock |
|
$29.5500 / $37.2000 | Buy Now |
DISTI #
488SO3753
|
Techni-Tool, Inc. | Kester 24-6337-0053 Solder Wire, Rosin Core, Leaded, Sn63Pb37, 3.3%, 0.050" (1.27 mm), 44 Series | 13 |
|
$52.5200 | Buy Now |
DISTI #
488SO3753
|
TestEquity LLC | Kester 24-6337-0053 Solder Wire, Rosin Core, Leaded, Sn63Pb37, 3.3%, 0.050" (1.27 mm), 44 Series | 13 |
|
$52.5200 | Buy Now |