Part Details for 24-6337-0061 by Kester
Overview of 24-6337-0061 by Kester
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6337-0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C5658
|
Newark | Solder Wire, 63/37 Sn/Pb, 183°C, 1Lb, Leaded/Lead Free:Leaded, Flux Type:Rosin Activated Ra, Solder Alloy:63, 37 Sn, Pb, External Diameter - Metric:1.575Mm, External Diameter - Imperial:0.062", Melting Temperature:183°C Rohs Compliant: No |Kester Solder 24-6337-0061 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$52.9900 / $59.5800 | Buy Now |
DISTI #
KE1100-ND
|
DigiKey | SOLDER RA 14AWG 63/37 1LB Min Qty: 1 Lead time: 3 Weeks Container: Spool |
94 In Stock |
|
$35.1244 / $56.2000 | Buy Now |
DISTI #
533-24-6337-61
|
Mouser Electronics | Solder 63/37 .062 DIA. 1LB SPOOL RoHS: Not Compliant | 132 |
|
$38.6900 / $61.0900 | Buy Now |
DISTI #
70177932
|
RS | Solder Wire, Sn63Pb37 Alloy, OD 0.062"(1.57mm), Flux, 1Lb(454g), 24 Series | Kester Solder 24-6337-0061 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$50.0200 / $56.2000 | Buy Now |
|
Onlinecomponents.com | Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool |
200 On Order |
|
$28.4800 / $35.2600 | Buy Now |
DISTI #
4336831
|
element14 Asia-Pacific | SOLDER WIRE, 63/37 SN/PB, 183C, 1LB RoHS: Not Compliant Min Qty: 1 Container: Each | 15 |
|
$129.3153 / $145.7608 | Buy Now |
DISTI #
4336831
|
Farnell | SOLDER WIRE, 63/37 SN/PB, 183C, 1LB RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 15 |
|
$57.0914 / $64.1933 | Buy Now |
|
Master Electronics | Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool |
200 On Order |
|
$28.4800 / $35.2600 | Buy Now |
DISTI #
488SO061
|
Techni-Tool, Inc. | Kester 24-6337-0061 Solder Wire, Rosin Core, Leaded, Sn63Pb37, 3.3%, 0.06 2" (1.50 mm), 44 Series | 213 |
|
$62.6200 | Buy Now |
DISTI #
488SO061
|
TestEquity LLC | Kester 24-6337-0061 Solder Wire, Rosin Core, Leaded, Sn63Pb37, 3.3%, 0.06 2" (1.50 mm), 44 Series | 213 |
|
$62.6200 | Buy Now |