Part Details for 24-6337-8809 by Kester
Overview of 24-6337-8809 by Kester
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6337-8809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C6854
|
Newark | Solder Wire, 63/37 Sn/Pb, 183°C, 1Lb, Leaded/Lead Free:Leaded, Flux Type:No Clean, Solder Alloy:63, 37 Sn, Pb, External Diameter - Metric:0.635Mm, External Diameter - Imperial:0.025", Melting Temperature:183°C, Product Range:- Rohs Compliant: No |Kester Solder 24-6337-8809 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$54.8600 / $61.6700 | Buy Now |
DISTI #
KE1404-ND
|
DigiKey | SOLDER NO-CLEAN 22AWG 63/37 1LB Min Qty: 1 Lead time: 3 Weeks Container: Spool |
245 In Stock |
|
$37.1560 / $57.0600 | Buy Now |
DISTI #
533-24-6337-8809
|
Mouser Electronics | Solder 63/37 .025 DIA. 1LB SPOOL RoHS: Not Compliant | 134 |
|
$41.4700 / $63.6900 | Buy Now |
DISTI #
71094921
|
RS | Solder Wire, halide-free rosin no-clean flux, Sn63Pb37,.025 dia, core 1.1%,1 lb | Kester Solder 24-6337-8809 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$52.3000 / $58.7600 | Buy Now |
|
Onlinecomponents.com | WireClean Spool Sn63Pb37 |
125 In Stock |
|
$31.5200 / $40.2400 | Buy Now |
DISTI #
1162150
|
element14 Asia-Pacific | SOLDER WIRE, 63/37 SN/PB, 183C, 1LB RoHS: Not Compliant Min Qty: 1 Container: Each | 60 |
|
$76.4205 / $79.6016 | Buy Now |
DISTI #
1162150
|
Farnell | SOLDER WIRE, 63/37 SN/PB, 183C, 1LB RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 60 |
|
$58.9819 / $66.3076 | Buy Now |
|
Master Electronics | WireClean Spool Sn63Pb37 |
125 In Stock |
|
$31.5200 / $40.2400 | Buy Now |
DISTI #
488SO6309
|
Techni-Tool, Inc. | Kester 24-6337-8809 Solder Wire, No Clean, Leaded, Sn63Pb37, 1.1%, 0.025" (0.60 mm), 245 Series | 258 |
|
$45.1000 | Buy Now |
DISTI #
488SO6309
|
TestEquity LLC | Kester 24-6337-8809 Solder Wire, No Clean, Leaded, Sn63Pb37, 1.1%, 0.025" (0.60 mm), 245 Series | 258 |
|
$45.1000 | Buy Now |