Part Details for 24-6337-8814 by Kester
Overview of 24-6337-8814 by Kester
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6337-8814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C5664
|
Newark | Solder Wire, 63/37 Sn/Pb, 183°C, 1Lb, Leaded/Lead Free:Leaded, Flux Type:No Clean, Solder Alloy:63, 37 Sn, Pb, External Diameter - Metric:1.27Mm, External Diameter - Imperial:0.05", Melting Temperature:183°C, Weight - Imperial:1Lb Rohs Compliant: No |Kester Solder 24-6337-8814 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$53.0400 / $59.6300 | Buy Now |
DISTI #
KE1402-ND
|
DigiKey | SOLDER NO-CLEAN 16AWG 63/37 1LB Min Qty: 1 Lead time: 3 Weeks Container: Spool |
65 In Stock |
|
$36.1245 / $57.8000 | Buy Now |
DISTI #
71094923
|
RS | Solder Wire, halide-free rosin no-clean flux, Sn63Pb37, .05 dia, core 1.1%, 1 lb | Kester Solder 24-6337-8814 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$50.0000 / $57.8000 | Buy Now |
|
Onlinecomponents.com | WireClean Spool Sn63Pb37 |
20 In Stock 185 On Order |
|
$28.2300 / $35.5000 | Buy Now |
DISTI #
51655547
|
Verical | WireClean Spool Sn63Pb37 183°C Min Qty: 2 Package Multiple: 1 Date Code: 1449 | Americas - 19 |
|
$42.3123 / $44.5420 | Buy Now |
DISTI #
4336832
|
element14 Asia-Pacific | SOLDER WIRE, 63/37 SN/PB, 183C, 1LB RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$100.3045 / $113.0724 | Buy Now |
DISTI #
4336832
|
Farnell | SOLDER WIRE, 63/37 SN/PB, 183C, 1LB RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$57.0096 / $64.0950 | Buy Now |
|
Master Electronics | WireClean Spool Sn63Pb37 |
20 In Stock 185 On Order |
|
$28.2300 / $35.5000 | Buy Now |
DISTI #
488SO6784
|
Techni-Tool, Inc. | Kester 24-6337-8814 Solder Wire, No Clean, Leaded, Sn63Pb37, 1.1%, 0.050" (1.27 mm), 245 Series | 218 |
|
$48.0100 | Buy Now |
DISTI #
488SO6784
|
TestEquity LLC | Kester 24-6337-8814 Solder Wire, No Clean, Leaded, Sn63Pb37, 1.1%, 0.050" (1.27 mm), 245 Series | 218 |
|
$48.0100 | Buy Now |