Part Details for 24-650-20 by Aries Electronics Inc
Overview of 24-650-20 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-650-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139-ND
|
DigiKey | DIP HEADER COVER 24 PIN .510 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
28 In Stock |
|
$2.5225 / $4.6700 | Buy Now |
DISTI #
535-24-650-20
|
Mouser Electronics | IC & Component Sockets 24P DIP CVR HT .515" MAX COMP HT .375" RoHS: Not Compliant | 150 |
|
$2.5200 / $4.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 71 Package Multiple: 1 | 0 |
|
$3.5500 | Buy Now |
|
Quest Components | 40 |
|
$6.4750 / $10.5000 | Buy Now |
Part Details for 24-650-20
24-650-20 CAD Models
24-650-20 Part Data Attributes:
|
24-650-20
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
24-650-20
Aries Electronics Inc
Connector Accessory
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Used With | HEADER |