Part Details for 24-7068-7601 by Kester
Overview of 24-7068-7601 by Kester
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-7068-7601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H3732
|
Newark | Solderwire 96.5/3/0.5 Sn/Ag/Cu 217°C 1Lb, Leaded/Lead Free:Lead Free, Flux Type:No Clean, Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu, External Diameter - Metric:0.787Mm, External Diameter - Imperial:0.031", Melting Temperature:217°C Rohs Compliant: Yes |Kester Solder 24-7068-7601 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.5600 / $138.8600 | Buy Now |
DISTI #
KE1137-ND
|
DigiKey | SOLDER NO-CLEAN .031" 20AWG 1LB Min Qty: 1 Lead time: 3 Weeks Container: Spool |
392 In Stock |
|
$85.3468 / $112.7800 | Buy Now |
DISTI #
533-24-7068-7601
|
Mouser Electronics | Solder .031 DIA COR SIZE 58 NO CLEAN 21AWG 1LB RoHS: Compliant | 232 |
|
$90.2100 / $112.7800 | Buy Now |
DISTI #
71094940
|
RS | Solder Wire, No-Clean Flux, Lead-Free, Sn96.5Ag3.0Cu0.5,0.031 dia, Core 2.2%,1 lb | Kester Solder 24-7068-7601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 |
|
$105.1700 / $119.5100 | Buy Now |
|
Onlinecomponents.com | WireClean Spool Sn96.5Ag3Cu0.5 RoHS: Compliant |
129 In Stock |
|
$74.4800 / $91.5200 | Buy Now |
|
Master Electronics | WireClean Spool Sn96.5Ag3Cu0.5 RoHS: Compliant |
129 In Stock |
|
$74.4800 / $91.5200 | Buy Now |
DISTI #
488SO7871
|
Techni-Tool, Inc. | Kester 24-7068-7601 Solder Wire, No Clean, Lead Free, SAC305, 2.2%, 0.031" (0.80 mm), 275 Series | 335 |
|
$95.0000 | Buy Now |
DISTI #
488SO7871
|
TestEquity LLC | Kester 24-7068-7601 Solder Wire, No Clean, Lead Free, SAC305, 2.2%, 0.031" (0.80 mm), 275 Series | 322 |
|
$95.0000 | Buy Now |