Part Details for 24-7150-9703 by Kester
Overview of 24-7150-9703 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-7150-9703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1906-ND
|
DigiKey | SOLDER FLUX-CORED/285 .015" 1LB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
77 In Stock |
|
$95.4940 / $126.1900 | Buy Now |
DISTI #
533-24-7150-9703
|
Mouser Electronics | Solder 285 .015 DIA. 1LB SPOOL RoHS: Not Compliant | 0 |
|
$98.4100 | Order Now |
|
Onlinecomponents.com | Solder - Wire - Sn62Pb36Ag02 3.3% (66 Core).285 0.40mm (0.015in) - 1 lb Spool | 0 |
|
$77.5300 / $217.9600 | Buy Now |
DISTI #
488SO727
|
Techni-Tool, Inc. | Kester 24-7150-9703 Solder Wire, Rosin Core, Leaded, Sn62Pb36Ag2, 3.3%, 0.015" (0.4 mm), 285 Series | 0 |
|
$108.4300 | Buy Now |
DISTI #
488SO727
|
TestEquity LLC | Kester 24-7150-9703 Solder Wire, Rosin Core, Leaded, Sn62Pb36Ag2, 3.3%, 0.015" (0.4 mm), 285 Series | 0 |
|
$108.4300 | Buy Now |