Part Details for 24.0154-22 by Stäubli Electrical Connectors
Overview of 24.0154-22 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24.0154-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86F8055
|
Bürklin Elektronik | Alligator clip, red, max. 3 mm, L 42 mm, socket 2 mm, 24.0154-22 Min Qty: 1 | 8 |
|
$2.2217 | Buy Now |