Part Details for 24.243.2 by SPC Multicomp
Overview of 24.243.2 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24.243.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3613
|
Newark | Pcb, Socket, 4Mm, Black, Gender:Socket, Connector Mounting:Pcb Mount, Current Rating:24A, Voltage Rating:60Vdc, Contact Plating:Silver Plated Contacts, Connector Colour:Black, Contact Material:Brass, Product Range:24.243 Series Rohs Compliant: Yes |Multicomp 24.243.2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16095 |
|
$1.1700 / $1.4400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$2.1840 | Buy Now |
Part Details for 24.243.2
24.243.2 CAD Models
24.243.2 Part Data Attributes
|
24.243.2
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
24.243.2
SPC Multicomp
Connector Sub-assemblies,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |