Part Details for 24.5535MHZCFPT-9001FX4BLF by Rakon Limited
Overview of 24.5535MHZCFPT-9001FX4BLF by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24.5535MHZCFPT-9001FX4BLF
24.5535MHZCFPT-9001FX4BLF CAD Models
24.5535MHZCFPT-9001FX4BLF Part Data Attributes:
|
24.5535MHZCFPT-9001FX4BLF
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
24.5535MHZCFPT-9001FX4BLF
Rakon Limited
Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 2 PPM/FIRST YEAR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 24.5535 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |