Part Details for 2400456 by Phoenix Contact
Overview of 2400456 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2400456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Touch panel with 30.7 cm/12.1" TFT-display (analog resistive (polyester)) - 800 x 600 pixel(s) (SVGA) - 262144 colors - Arm<sup>®</sup> Cortex<sup>®</sup>-A8 - 800 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows<sup>®</sup> Embedded Compact 7 and user software: Visu+ / AX OPC Server. (bus system: without) | 0 |
|
$2,847.5200 / $3,010.9700 | Buy Now |
DISTI #
000000000005434463
|
Sager | TFT Displays & Accessories TP 3121S | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Touch panel | 1200 |
|
RFQ | |
DISTI #
3259178
|
Farnell | HMI, TOUCH, 12.1-IN, TFT, 800 X 600 PXL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2,099.2797 | Buy Now |
|
Master Electronics | Touch panel with 30.7 cm/12.1" TFT-display (analog resistive (polyester)) - 800 x 600 pixel(s) (SVGA) - 262144 colors - Arm<sup>®</sup> Cortex<sup>®</sup>-A8 - 800 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows<sup>®</sup> Embedded Compact 7 and user software: Visu+ / AX OPC Server. (bus system: without) | 0 |
|
$2,847.5200 / $3,010.9700 | Buy Now |
Part Details for 2400456
2400456 CAD Models
2400456 Part Data Attributes:
|
2400456
Phoenix Contact
Buy Now
|
Compare Parts:
2400456
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |