Part Details for 2402-148-SMF-D by Eaton Corporation
Overview of 2402-148-SMF-D by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2402-148-SMF-D
2402-148-SMF-D CAD Models
2402-148-SMF-D Part Data Attributes
|
2402-148-SMF-D
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
2402-148-SMF-D
Eaton Corporation
Board Connector, 148 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.12 inch | |
Body Length | 3.699 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 148 | |
Withdrawl Force-Min | .834 N |
Alternate Parts for 2402-148-SMF-D
This table gives cross-reference parts and alternative options found for 2402-148-SMF-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2402-148-SMF-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2402-148-SMF-B | Board Connector, 148 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Black Insulator, Plug | Eaton Corporation | 2402-148-SMF-D vs 2402-148-SMF-B |
2402-148-SMF-B | HEADER CONNECTOR,PCB MNT,PLUG,148 CONTACTS,SKT,0.1 PITCH,BLACK | Cooper Industries | 2402-148-SMF-D vs 2402-148-SMF-B |