-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8576
|
Newark | Ha-Vis Econ 2062B-Af-P - Unmanaged Switch With 6 Rj45 (4 Poe), 2 Sc Duplex Sm Fiber |Harting 24020062230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$837.6300 / $869.8500 | Buy Now |
DISTI #
1195-24020062230-ND
|
DigiKey | HA-VIS ECON 2062B-AF-P - UNMANAG Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$943.6200 | Buy Now |
DISTI #
617-24020062230
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 2062B-AF-P - unmanaged switch with 6 RJ45 (4 PoE), 2 SC Duplex SM Fiber | 0 |
|
$1,036.8800 | Order Now |
DISTI #
70732688
|
RS | Ind Ethernet Switch, Output Power 2.88 W, 8 Ports, Ha-VIS Econ 2000 Series | HARTING 24020062230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,113.9200 / $1,493.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$836.8000 | Buy Now |
DISTI #
HRT24020062230
|
Heilind Electronics | HA-VIS ECON 2062B-AF-P - UNMAN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24020062230
|
TME | Switch PoE Ethernet, unmanaged, Number of ports: 6, 9÷60VDC, IP30 Min Qty: 1 | 0 |
|
$582.6200 / $627.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy